text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30L06W

STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30L06W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.55V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 90ns
Thermal Resistance: 1.1°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$1,284.00
USD
Quantity
Unit Price
1
$1.15
30
$1.13
100
$1.12
300
$1.10
1,000+
$1.07
Product Variant Information section