Manufacturer Part #
JANTX1N4148UR-1
1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA
Product Specification Section
Microchip JANTX1N4148UR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N4148UR-1 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 20ns |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.48
250
$1.46
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
DO-213AA
Mounting Method:
Surface Mount