Manufacturer Part #
RY-0505S/P
RY Series 1 W 5 V Input 5 V Output - 40 C to + 70 C DC-DC Converters
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RY-0505S/P - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Operating Temp Range: | -40°C to +70°C |
| Efficiency: | 60% |
| Load Capacitance: | 1200µF |
| Output Current: | 200mA |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.7mm x W 7.1mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$10.27
50
$10.19
75+
$10.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-7
Mounting Method:
Through Hole