Manufacturer Part #
FO7HSCBE25.0-T1
O7HS Series 25Mhz 50.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Fox FO7HSCBE25.0-T1 - Product Specification
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
Fox FO7HSCBE25.0-T1 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 15mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -10°C to +70°C |
| Rise Time: | 6ns |
| Fall Time: | 6ns |
| Dimension: | L 7mm x W 5mm x H 1.5mm |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount