AZ2100-1B-12DE in Box by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1B-12DE

AZ2100 Series 40A SPST 1 Form B 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
American Zettler AZ2100-1B-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form B)
Coil Current: 77.4mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 155Ω
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
2,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.80
USD
Quantity
Unit Price
240
$1.16
480
$1.15
720+
$1.14
Product Variant Information section