Manufacturer Part #
AZ2100-1B-12DE
AZ2100 Series 40A SPST 1 Form B 12VDC MINIATURE POWER RELAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
American Zettler AZ2100-1B-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1B-12DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form B) |
| Coil Current: | 77.4mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 155Ω |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.15
120
$1.14
160
$1.13
400
$1.12
600+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole