Manufacturer Part #
DFE201610E-1R0M=P2
1µH Shielded Inductor 2.7A 57mOhm Max 0806 (2016 Metric)
Product Specification Section
Murata DFE201610E-1R0M=P2 - Product Specification
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
Murata DFE201610E-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 2.7A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 57mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
Case Size: | 0806 (2016 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.165
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount