SMAJ60CA-TP in Reel by Micro Commercial Components | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ60CA-TP

ESD Suppressors / TVS Diodes 60V 400 Watts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components SMAJ60CA-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 96.8V
Breakdown Voltage-Max: 73.7V
Breakdown Voltage-Min: 66.7V
Standoff Voltage: 60V
Operating Temp Range: -55°C to +175°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Peak Output Current: 4.1A
Storage Temperature Range: -55°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
1,485,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.50
USD
Quantity
Unit Price
5,000
$0.0359
15,000
$0.035
20,000
$0.0348
50,000
$0.0341
75,000+
$0.0334
Product Variant Information section