Manufacturer Part #
MF50101V1-1000U-A99
MagLev® MF Series 12VDC 13.8 CFM 5800 RPM 840mW 50x50x10 mm Vapo-Bearing Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:308 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF50101V1-1000U-A99 - Product Specification
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
SUNON MF50101V1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 13.8CFM |
| Noise: | 30.7dBA |
| Voltage Rating: | 12V |
| Rated Power: | 0.84W |
| RPM: | 5800RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 50mm x W 50mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
308+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
308 per Box
Mounting Method:
Panel Mount