Manufacturer Part #
DF51K-22DP-2DS(805)
22 Pos 2mm Pitch, Positive lock Dual Row Gold Plated Right Angle Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51K-22DP-2DS(805) - Product Specification
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
Hirose Electric DF51K-22DP-2DS(805) - Technical Attributes
Attributes Table
| No of Positions: | 22 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Latch Holder |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
120
$1.65
240
$1.63
360
$1.62
600
$1.61
1,200+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole