Manufacturer Part #
GCM32EL8EH106KA07L
1210 50 V 10 uF 50 V ±10% X8L Automotive Grade Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2031 | ||||||||||
Product Specification Section
Murata GCM32EL8EH106KA07L - Product Specification
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
Murata GCM32EL8EH106KA07L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X8L |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | -15% to -40% |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
268
USA:
268
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.835
10
$0.735
40
$0.68
150
$0.62
500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount