text.skipToContent text.skipToNavigation

Manufacturer Part #

CMSH3-40M TR13 PBFREE

DIODE SCHOTTKY 40V 3A SMA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Central Semiconductor CMSH3-40M TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Forward Voltage: 0.55V
Thermal Resistance: 20°C/W
Operating Temp Range: -65°C to +150°C
Configuration: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
6,000
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section