Manufacturer Part #
AL5822W6-7
AL5822: 30 V 220 µA 100Hz/120Hz Adaptive LED Current Ripple Suppressor-SOT26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL5822W6-7 - Product Specification
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
Diodes Incorporated AL5822W6-7 - Technical Attributes
Attributes Table
| Supply Voltage: | 11V to 30V |
| Supply Current: | 220µA |
| Switching Frequency-Max: | 120Hz |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated has introduced the AL5822, an LED ripple-current suppressor which provides high levels of suppression while maintaining a high power factor.
APPLICATIONS
• Commercial lighting
• Industrial lighting
• LED power modules
FEATURES
• Input-voltage range: 24V AC to 305V AC
• Short-circuit protection
• Over-temperature protection
• Over-current protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0777
6,000
$0.0764
12,000
$0.0751
15,000
$0.0747
45,000+
$0.0723
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount