Manufacturer Part #
RS12-2412SZ
RS12-Z Series 12 V 1 A 12 W Through Hole Single Output DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
RECOM RS12-2412SZ - Product Specification
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
RECOM RS12-2412SZ - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +75°C |
| Efficiency: | 88% |
| Quiescent Current: | 7mA |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 1% |
| Output Current: | 1000mA |
| Dimension: | L 21.8mm x W 12.1mm x H 9.6mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
22+
$26.08
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole