text.skipToContent text.skipToNavigation

Manufacturer Part #

VN750PTTR-E

PPACK 5 LEADS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
STMicroelectronics VN750PTTR-E - Technical Attributes
Attributes Table
Package Style:  POWERPAK-5
Mounting Method: Surface Mount
Features & Applications
The VN750PTTR-E is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to ground.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a PPAK package.

Features:

  • ECOPACK®: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Shorted load protection
  • Undervoltage and overvoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Reverse battery protection

View the list of available VN7 Series of Mosfets/IGBTs

Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section