Manufacturer Part #
MBRF1660
35 V to 150 V 16 A 700 pF Through Hole Schottky Barrier Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:ITO-220AB Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
SMC MBRF1660 - Product Specification
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
SMC MBRF1660 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.71V |
| Configuration: | Single |
| Diode Capacitance-Max: | 700pF |
| Thermal Resistance: | 4.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | ITO-220AB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,649
USA:
3,649
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.265
200
$0.26
750
$0.255
2,000
$0.25
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AB
Mounting Method:
Through Hole