Manufacturer Part #
TOP260EN
200W (85-264V AC) 275W (230V AC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:eSIP-7C Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations TOP260EN - Product Specification
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
Power Integrations TOP260EN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 75% to 83% |
| Switching Frequency-Max: | 66kHz to 132kHz |
| Rated Power: | 275W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | eSIP-7C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$1.77
144
$1.75
480
$1.73
960
$1.71
1,920+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
eSIP-7C
Mounting Method:
Through Hole