Manufacturer Part #
1-87175-2
AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-87175-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/09/2024 Details and Download
*** FPCN90122 UPDATE - PART # 1-87175-2 **Product Description: MOD IV HOUSING, LOCKING CLIP CLOSED END SINGLE ROWGeneral Description of ChangesPlease be aware the listed documents have been updated to show changes not listed in previous change notification PCN-22-137681 *** FPCN90122**Reason for Cancellation:TCPN's will not be modified. Only drawings
Part Status:
Active
Active
TE Connectivity 1-87175-2 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 1-87175-2 is a Part of AMPMODU Series with 5 Position 2.54 mm Pitch single Row Receptacle Housing Connectors
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Connector Series = Locking Clip
- Housing Configuration = Both Ends Closed
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Row-to-Row Spacing in mm = 2.54
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = Black
- Housing Material = Polyester
- Operating Temperature (°C) = -65 – +105
View the 1-87175x Series of AMP-MODU Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1
$1.09
30
$1.08
100
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box