Manufacturer Part #
VHB50W-Q24-S15
VHB50W Series 50 W Single Output 15 V 3.33 A DC-DC Isolated Converter Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
CUI Inc VHB50W-Q24-S15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 15V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 83% |
| Load Regulation (%): | 0.2% |
| Output Current: | 3.33A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 61mm x W 57.9mm x H 12.7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$95.28
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole