Manufacturer Part #
ECA-1AHG102
NHG Series 10 V 1000 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1AHG102 - Product Specification
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
Panasonic Industry ECA-1AHG102 - Technical Attributes
Attributes Table
Series: | NHG |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 460mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.215
600
$0.21
2,000
$0.205
3,000
$0.20
4,000
$0.205
8,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole