Manufacturer Part #
EXB-A10P123J
RES ARRAY 8 RES 12K OHM 2512
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-A10P123J - Product Specification
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
Panasonic Industry EXB-A10P123J - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 12kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Type: | Bussed |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2512 (6432 Metric) |
| No of Pins: | 10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.188
8,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount