Manufacturer Part #
USB4520-03-1-A
USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 2.0mm Offset
Product Specification Section
GCT USB4520-03-1-A - Product Specification
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
GCT USB4520-03-1-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 24 (16+8 Dummy) |
Current Rating: | 5A |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.39
2,800
$0.385
4,200+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount