Manufacturer Part #
PF0001/63
3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Bulgin PF0001/63 - Product Specification
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
Bulgin PF0001/63 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Male |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Panel Mount |
| Fused: | Yes |
| Operating Temp Range: | -40°C to +70°C |
| Material: | Nickel |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.54
15
$4.44
40
$4.37
100
$4.32
250+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Flange Mount