text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHKRKP1

Red 3.1 mm 45° Water Clear 400 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
LITEON LTL1CHKRKP1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 400mcd
Viewing Angle: 45°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The LTL1CHKRKP1 is a Red 3.1 mm 45° Water Clear 400 mcd Through Hole LED.

Features:

  • Lead(Pb) free product - RoHS compliant
  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on P.C board or panel
  • I.C compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
6,000
USA:
6,000
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
$0.06
USD
Quantity
Unit Price
1
$0.057
400
$0.0555
1,250
$0.0539
2,500
$0.0529
7,500+
$0.05
Product Variant Information section