text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-243053-02

CYBT Series 256 KB Flash 176 KB RAM 2.4 GHz Dual-Mode Bluetooth Module - 35-Pad

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Infineon CYBT-243053-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 3mA
Sensitivity: -94.5dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 2.6V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 35
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.49
USD
Quantity
Unit Price
5
$5.49
25
$5.43
75
$5.39
150
$5.36
400+
$5.28
Product Variant Information section