Manufacturer Part #
EKXL401ELL101ML30S
Cap Aluminum Lytic 100uF 400V 20% (16 X 30mm) Radial 7.5mm 720mA 12000h 105C Bu
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKXL401ELL101ML30S - Product Specification
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
United Chemi-Con EKXL401ELL101ML30S - Technical Attributes
Attributes Table
| Series: | KXL |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 720mA |
| Lead Spacing: | 7.5mm |
| Dissipation Factor: | 0.24% |
| Dimension: | L 30mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,000
$0.695
2,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole