Manufacturer Part #
BD62321HFP-TR
Non AECQ Bruch Motor Drivers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HRP-7 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD62321HFP-TR - Product Specification
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
ROHM BD62321HFP-TR - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Dual |
| Output Current-Max: | 3A |
| Supply Current: | 0.7mA to 2.2mA |
| Clock Frequency-Max: | 100kHz |
| Rated Power Dissipation: | 1.6W |
| Supply Voltage-Max: | 36V |
| Supply Voltage: | 6V to 32V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | HRP-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HRP-7
Mounting Method:
Surface Mount