text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3008NBKV,115

Trans MOSFET N-CH 30V 0.4A Automotive 6-Pin SOT-666 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX3008NBKV,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 0.52nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.4A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 69ns
Rise Time: 11ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 34pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$1,620.00
USD
Quantity
Unit Price
4,000
$0.136
8,000
$0.135
16,000
$0.133
60,000+
$0.13
Product Variant Information section