Manufacturer Part #
293D336X96R3A2TE3
293D Series 6.3 V 33 µF 1206 Solid Tantalum Surface Mount Chip Capacitor
Product Specification Section
Vishay 293D336X96R3A2TE3 - Product Specification
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
Vishay 293D336X96R3A2TE3 - Technical Attributes
Attributes Table
Type: | Molded |
Capacitance: | 33µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 2.5Ω |
Leakage Current: | 2µA |
Dissipation Factor: | 14% |
Ripple Current: | 0.17A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.16
4,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount