text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM15E-3.3SK/OF

1 Output 3.3V 80 to 275 VAC, 120 to 370 VDC Input Open Frame AC/DC Converters

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
RECOM RACM15E-3.3SK/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 12W
Output Voltage: 3.3V
Input Voltage: 120V to 370V
Output Current: 3.64A
Input Voltage (VAC): 80VAC to 275VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
152
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.62
USD
Quantity
Unit Price
18
$8.59
36
$8.53
54
$8.50
72
$8.48
90+
$8.40
Product Variant Information section