Manufacturer Part #
SMMBTA56LT1G
MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMBTA56LT1G - Product Specification
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
onsemi SMMBTA56LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0304
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0328 / Stock: 0 Qty: 3,000+$0.0328 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0328 / Stock: 0 Qty: 3,000+$0.0328 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0328 / Stock: 0 Qty: 3,000+$0.0328 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0328 / Stock: 0 Qty: 3,000+$0.0328 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0328 / Stock: 0 Qty: 3,000+$0.0328 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount