Manufacturer Part #
ES1JFL
ES1JFL Series 600 V 1 A Surface Mount Ultrafast Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
onsemi ES1JFL - Product Specification
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
onsemi ES1JFL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1.7V |
| Configuration: | Single |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 200°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.0977
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount