Manufacturer Part #
MEM2067-02-180-00-A
8 Contact Hinged SMT 1.8 mm Profile Micro SD Card (No Peg No Switch)
Product Specification Section
GCT MEM2067-02-180-00-A - Product Specification
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
GCT MEM2067-02-180-00-A - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 1.1 mm |
Termination: | Surface Mount |
Rated Current: | 0.5A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.545
2,000
$0.54
3,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount