Manufacturer Part #
ABM8-30.000MHZ-B2-T
ABM8 Series 30 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
Product Specification Section
  Abracon ABM8-30.000MHZ-B2-T - Product Specification
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
	Abracon ABM8-30.000MHZ-B2-T - Technical Attributes
Attributes Table
	| Load Capacitance: | 18pF | 
| Operating Frequency: | 30MHz | 
| Frequency Tolerance: | ±20ppm | 
| Operating Temp Range: | -20°C to +70°C | 
| ESR (Equivalent Series Resistance): | 40Ω | 
| Insulation Resistance: | 500MΩ | 
| Drive Level: | 100µW | 
| Aging (First Year): | ±3ppm | 
| Storage Temperature Range: | -55°C to +125°C | 
| Dimension: | L 3.2mm x W 2.5mm | 
| No of Pins: | 4 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 114
  USA: 
 114
 On Order:
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  1
  $0.635
  10
  $0.545
  40
  $0.49
  150
  $0.44
  500+
  $0.39
 Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount