Manufacturer Part #
FDS9431A
P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS9431A - Product Specification
onsemi FDS9431A - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 8.5nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS9431A is a 20 V 0.13 Ω P-Channel 2.5 V specified MOSFET is produced using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance and yet maintain superior switching performance
Features:
- -3.5 A, -20 V
- RDS(ON) = 0.130 Ω@ VGS = -4.5 V
- RDS(ON) = 0.180 Ω@ VGS = -2.5 V
- Fast switching speed
- High performance trench technology
- High power and current handling capability
Applications:
- DC/DC converter
- Power management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500
$0.27
25,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount