Manufacturer Part #
SS22SDP2
SS Series Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches SS22SDP2 - Product Specification
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
NKK Switches SS22SDP2 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Voltage Rating: | 30V |
| Contact Current-Max: | 0.1A |
| Insulation Resistance: | 100Ω |
| Contact Resistance: | 20mΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -15°C to +60°C |
| Mounting Method: | Through Hole |
Features & Applications
The SS22SDP2 is a Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.
This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.
Features:
- The SS series devices have not been tested for UL recognition
- These switches are designed for use in a low-voltage, low-current circuit
- When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy
Specifications:
- Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
- Power Level: 0.1 A @ 30 V DC
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.45
25
$1.43
75
$1.41
150
$1.40
400+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole