Manufacturer Part #
76STC04T
76 Series SPDT Form C 2 Position Through Hole Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Grayhill 76STC04T - Product Specification
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
Grayhill 76STC04T - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPDT |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
The 76ST series DIP Switch, DPDT form D, toggle DIP, 1 position, RoHS Compliant.
Key Features:
- Raised and Recessed Rocker, and Toggle Actuated Styles
- SPDT with a Common Pole, or SPDT with 2 Isolated Circuits
- Spring and Ball Contact
- Top Tape Seal Option for Most Styles
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
- Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
- Carry Rating: 5 amps, maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
13
$4.15
26
$4.10
52
$4.05
65
$4.04
195+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole