text.skipToContent text.skipToNavigation

Manufacturer Part #

211759-1

12 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
TE Connectivity 211759-1 - Technical Attributes
Attributes Table
No of Positions: 12
Style/Orientation: Receptacle Housing
Material: Thermoplastic
Mounting Method: Panel Mount
Features & Applications
The 211759-1 is a 12 Position Solder Plug Housing Connector. AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application. These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.

They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.For high electrical performance and maximum economy, all connectors employ housings made of UL rated 94V-0 thermoplastic.

Product Facts:

  • Designed to meet IEC (440 V) requirements
  • True metric dimensions - contacts on 5 [.197] centers (drawer connectors and special in-line connectors and pin headers have contacts on 5.08 [.200] centers)
  • Panel mount versions require no hardware for mounting
    Polarized housings
  • 4- thru 36- position square grid configurations can be mounted to and removed from either front or rear of panel
  • Housings made of UL rated 94V-0 thermoplastic
  • Strain reliefs available for 6- thru 36- position square grid, panel mount housings
  • Drawer connectors available in 4- thru 30- position sizes, standard and low profile versions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$555.00
USD
Quantity
Unit Price
150
$3.70
300
$3.67
450
$3.65
600+
$3.62
Product Variant Information section