Manufacturer Part #
GS01MCBE
GS Series Ultra Mini SPDT On-On Thru-Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
C&K GS01MCBE - Product Specification
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
C&K GS01MCBE - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 50MΩ |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Termination Style: | PC Pin |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
200+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole