text.skipToContent text.skipToNavigation

Manufacturer Part #

US1881ESE-AAA-000-RE

US1881 3.5 to 24 V 50 mA Hall Effect Latch - High Sensitivity REEL -TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US1881ESE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Features & Applications

The US1881ESE is a part of US1881 Series Hall-effect latch designed in mixed signal CMOS technology.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in TSOT-3L Package.

Features:

  • Wide operating voltage range from 3.5 V to 24 V
  • High magnetic sensitivity – Multi-purpose
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • SE package North Pole Active
  • UA package South Pole Active

Applications:

  • Brushless DC Fan Commutation
  • Seat position motor
  • Switches
  • Wiper Systems
  • Speed sensing
  • Brushless DC Fan Commutation
  • Switches
  • Motion Sensor
  • Flow Meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,500.00
USD
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section