Manufacturer Part #
TPSE227K010R0100
TPS Series 220 uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
KYOCERA AVX TPSE227K010R0100 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX TPSE227K010R0100 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSE227K010R0100 is a 7.3mm x 4.3mm package 10volt 220mf capacitor with a tolerance of +/- 10% and a maximum ESR of 100mOhms. The TPSE227K010R0100 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount