PD55015-E in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PD55015-E

POWERSO-10 R.F. (GULL WING)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PD55015-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Rated Power Dissipation: 73W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Technology: Si
Input Capacitance: 89pF
Package Style:  POWERSO-10RF
Mounting Method: Surface Mount
Features & Applications

The PD55015-E is a common source N-channel, enhancement-mode lateral field-effect RF power transistor designed for broadband commercial and industrial applications at frequencies up to 1 GHz.

The device is designed for high gain and broadband performance operating in common source mode at 28 V. It is ideal for digital cellular BTS applications requiring high linearity. The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.

Features:

  • Excellent thermal stability
  • Common source configuration
  • POUT = 2 W with 15 dB gain @ 960 MHz / 28 V
  • New RF plastic package
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$5,128.00
USD
Quantity
Unit Price
1
$13.46
5
$13.28
25
$13.11
50
$13.04
150+
$12.82
Product Variant Information section