Manufacturer Part #
MIC4424ZN
MIC4424 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Microchip MIC4424ZN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Microchip has released a new Datasheet for the MIC4423/4/5 - Dual 3A Peak Low-Side MOSFET Drivers of devices.Notification Status: FinalDescription of Change: *Updated Equation 4-1, Equation 4-4, and Example 1 in Section 4.11 ?Transition Power Dissipation? to reflect the correct equations from the original Micrel data sheet. *Removed temperature values from the Absolute Maximum Ratings because they are already in the Temperature Specifications table. *Ambient temperature ranges added to the Temperature Specifications table. *Minor update to the Product Identification System for added clarity.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 26 Jul 2022
Microchip has released a new Datasheet for the Dual 3A Peak Low-Side MOSFET Drivers of devices. Description of Change: Corrected examples in the Product Identification System to correctly reflect the orderable part numbers. Updated each of the package outline drawings in the Packaging Information section to their Microchip equivalents.Reason for Change: \To Improve Productivity
Microchip has released a new Product Documents for the MIC4423/4424/4425 Data Sheet of devices.Notification Status: FinalDescription of Change: ? Converted Micrel document MIC4423/4/5 to Microchip data sheet DS20006638A.? Minor text changes throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 4 May 2022
Part Status:
Microchip MIC4424ZN - Technical Attributes
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 3.5Ω |
Peak Output Current: | 3A |
Supply Voltage-Max: | 18V |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole