Manufacturer Part #
CMSH5-100 TR13
CMSH Series 100 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB
Product Specification Section
Central Semiconductor CMSH5-100 TR13 - Product Specification
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
Central Semiconductor CMSH5-100 TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 125A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 3mA |
Forward Voltage: | 0.85V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount