text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-280NSRL

TGM Series 960 uH 0.8 Ohm 3:8 2 KV DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-280NSRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 3CT:8CT
Inductance: 960µH
DC Resistance: 0.8Ω
Features & Applications

The TGM-280NSRL is a Part of TGM Series 6 Pin SMD DC/DC Converter Isolation Module Transformer. It provides the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

Designed specifically for use with the Maxim™ MAX253 and MAX845 monolithic oscillator/power drivers with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Pri DCR: 0.8Ω max
  • Pri OCL: 960 μH typ
  • Isolation Voltage : 2,000 Vrms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
558
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.90
USD
Quantity
Unit Price
1
$1.61
30
$1.59
100
$1.57
250
$1.55
750+
$1.51
Product Variant Information section