Manufacturer Part #
GBLC15C-LF-T7
GBLC15C Series 1 Ch 31.8 Vcl 16.7 Vbr 3 pF Bidirectional TVS Array - SOD-323
Product Specification Section
ProTek Devices GBLC15C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ProTek Devices GBLC15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 31.8V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 350W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount