text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3224TMPX

FAN3224 Series Dual 18 V -5 A Surface Mount Low Side Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3224TMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 5A
Output Impedance: 100kΩ
Peak Output Current: -5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.54W
Rise Time: 12ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Package Style:  MLP-8
Mounting Method: Surface Mount
Features & Applications

The FAN3224TMPX is a FAN3224 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8 .

The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range.

Product Features:

  • Industry-Standard Pinouts
  • 4.5 to 18V Operating Range
  • 5A Peak Sink/Source at VDD = 12V
  • 4.3A Sink / 2.8A Source at VOUT = 6V
  • Choice of TTL or CMOS Input Thresholds
  • Three Versions of Dual Independent Drivers:
  • Dual Inverting + Enable (FAN3223)
  • Dual Non-Inverting + Enable (FAN3224)
  • Dual-Inputs(FAN3225)
  • Internal Resistors Turn Driver Off If No Inputs
  • MillerDrive™ Technology

Applications:

  • Switch-Mode Power supplies
  • High-Efficiency Mosfet Switching
  • Synchronous Rectifier Circuits
  • DC to Dc Converters
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Unit Price
3,000+
$0.90
Product Variant Information section