Manufacturer Part #
1.5KE20CA-E3/51
1500 W 20 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Vishay 1.5KE20CA-E3/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay 1.5KE20CA-E3/51 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 19V |
| Clamping Voltage-Max: | 27.7V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 54.2A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 17.1V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 800pF |
| Breakdown Voltage-Max: | 21V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 1.5KE20CA-E3/51 is a 1500 W 20 V Bi-Directional Through Hole Transient Voltage Suppressor Diode.
Features:
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty
cycle): 0.01 % - Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.34
100
$0.33
300
$0.325
1,250
$0.315
4,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole