Manufacturer Part #
5-146257-5
AMPMODU 10 Position 2.54mm Pitch Through Hole Dual Row Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:320 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2425 | ||||||||||
TE Connectivity 5-146257-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesPlating optimization for MOD II Breakaway Header. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.38 m(15 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating : 0.28 m(11 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II BKW header connector and test report is attached for reference.Reason for Changes:Product Improvement - Optimization of Plating for MOD II BKW Header (Au plating to PdNi+Au ash plating)
Part Status:
TE Connectivity 5-146257-5 - Technical Attributes
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
320 per Box
Mounting Method:
Through Hole