Manufacturer Part #
33458
Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
TE Connectivity 33458 - Product Specification
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
TE Connectivity 33458 - Technical Attributes
Attributes Table
| Size: | Stud 1/4" |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 10-12 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The 33458 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Packaging Method = Loose Piece
- Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
- RAILWAYPRODS, RWTERMSPLICES Industry Application
Pricing Section
Global Stock:
11,743
USA:
11,743
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$0.164
150
$0.161
500
$0.157
1,500
$0.154
5,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
500 per Box